Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 50 mm Detection Range

Technical Document
Specifications
Brand
BaumerSensor Style
Fork
Detection Type
Fork Sensor
Detection Range
50 mm
Output Type
PUSH/PULL
Switching Mode
Light / Dark switching
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M8 3 Pin Connector
Light Source
Red LED
IP Rating
IP67
Response Time
0.1 ms
Maximum Operating Temperature
+60°C
Series
OG
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-25°C
Mounting Type
Screw
Standards Met
CE
Country of Origin
Germany
AED 923.58
AED 923.58 Each (ex VAT)
AED 969.76
AED 969.76 Each (inc. VAT)
1
AED 923.58
AED 923.58 Each (ex VAT)
AED 969.76
AED 969.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerSensor Style
Fork
Detection Type
Fork Sensor
Detection Range
50 mm
Output Type
PUSH/PULL
Switching Mode
Light / Dark switching
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M8 3 Pin Connector
Light Source
Red LED
IP Rating
IP67
Response Time
0.1 ms
Maximum Operating Temperature
+60°C
Series
OG
Housing Material
Die Cast Zinc
Minimum Operating Temperature
-25°C
Mounting Type
Screw
Standards Met
CE
Country of Origin
Germany