Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer BDK 16.05A Series Incremental Encoder, 500 ppr, TTL Signal, Solid Type

RS Stock No.: 304-9547Brand: BaumerManufacturers Part No.: BDK 16.05A.0500-5-4
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.05A

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Solid

Supply Voltage

5 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

46mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Stock information temporarily unavailable.

P.O.A.

Baumer BDK 16.05A Series Incremental Encoder, 500 ppr, TTL Signal, Solid Type

P.O.A.

Baumer BDK 16.05A Series Incremental Encoder, 500 ppr, TTL Signal, Solid Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.05A

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Solid

Supply Voltage

5 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

46mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz