Baumer BDK Series Optical Incremental Encoder, 500 ppr, RS422, TTL Signal, Solid Type, 5mm Shaft

RS Stock No.: 499-7582Brand: BaumerManufacturers Part No.: BDK 16.05A500-5-4Distrelec Article No.: 30400771
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

BDK

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

5mm

Supply Voltage

5 V dc

IP Rating

IP42

Overall Width

30mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Connection Type

Cable output 1 m

Country of Origin

Switzerland

Product details

BDK Miniature Shaft

Collar mounting
Push-pull or complementary versions available

Baumer

Incremental rotary encoders.

Stock information temporarily unavailable.

AED 1,711.40

AED 1,711.40 Each (ex VAT)

AED 1,796.97

AED 1,796.97 Each (inc. VAT)

Baumer BDK Series Optical Incremental Encoder, 500 ppr, RS422, TTL Signal, Solid Type, 5mm Shaft

AED 1,711.40

AED 1,711.40 Each (ex VAT)

AED 1,796.97

AED 1,796.97 Each (inc. VAT)

Baumer BDK Series Optical Incremental Encoder, 500 ppr, RS422, TTL Signal, Solid Type, 5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

BDK

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

5mm

Supply Voltage

5 V dc

IP Rating

IP42

Overall Width

30mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Connection Type

Cable output 1 m

Country of Origin

Switzerland

Product details

BDK Miniature Shaft

Collar mounting
Push-pull or complementary versions available

Baumer

Incremental rotary encoders.