Baumer BHK Series Optical Incremental Encoder, 500 ppr, RS422, TTL Signal, Hollow Type, 6mm Shaft

RS Stock No.: 499-7835Brand: BaumerManufacturers Part No.: BHK 16.05A500-B6-5
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

BHK

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

RS422, TTL

Shaft Type

Hollow

Supply Voltage

5 V dc

Shaft Diameter

6mm

IP Rating

IP42

Overall Width

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Through Hollow Shaft Flange

Switching Frequency

≤101 kHz

Connection Type

Cable output 1 m

Country of Origin

Switzerland

Product details

BHK, Miniature Hollow Shaft

Large 12mm bore available
Spring clamp attached to 12mm version for easy mounting

Baumer

Incremental rotary encoders.

Stock information temporarily unavailable.

AED 1,911.79

AED 1,911.79 Each (ex VAT)

AED 2,007.38

AED 2,007.38 Each (inc. VAT)

Baumer BHK Series Optical Incremental Encoder, 500 ppr, RS422, TTL Signal, Hollow Type, 6mm Shaft

AED 1,911.79

AED 1,911.79 Each (ex VAT)

AED 2,007.38

AED 2,007.38 Each (inc. VAT)

Baumer BHK Series Optical Incremental Encoder, 500 ppr, RS422, TTL Signal, Hollow Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

BHK

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

RS422, TTL

Shaft Type

Hollow

Supply Voltage

5 V dc

Shaft Diameter

6mm

IP Rating

IP42

Overall Width

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Through Hollow Shaft Flange

Switching Frequency

≤101 kHz

Connection Type

Cable output 1 m

Country of Origin

Switzerland

Product details

BHK, Miniature Hollow Shaft

Large 12mm bore available
Spring clamp attached to 12mm version for easy mounting

Baumer

Incremental rotary encoders.