Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Incremental Encoder, Hollow Type

RS Stock No.: 214-723Brand: BaumerManufacturers Part No.: BTIH 24D 16.24K 500 T4 5
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Maximum Revolutions

1200rpm

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

5000Steps

IP Rating

IP54

Switching Frequency

100 kHz

Country of Origin

Germany

Product details

BTIH incremental encoders with hollow shaft

Miniature incremental encoders for detecting angles, direction of rotation and speed measurements.
Resolution up to 1024 pulses.
Casing diameter: 24 mm.
Radial output on 1 m cable.
Spring and shoulder screw mounting.

Baumer

Incremental rotary encoders.

Stock information temporarily unavailable.

P.O.A.

Baumer Incremental Encoder, Hollow Type

P.O.A.

Baumer Incremental Encoder, Hollow Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Maximum Revolutions

1200rpm

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

5000Steps

IP Rating

IP54

Switching Frequency

100 kHz

Country of Origin

Germany

Product details

BTIH incremental encoders with hollow shaft

Miniature incremental encoders for detecting angles, direction of rotation and speed measurements.
Resolution up to 1024 pulses.
Casing diameter: 24 mm.
Radial output on 1 m cable.
Spring and shoulder screw mounting.

Baumer

Incremental rotary encoders.