Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer BTIV 24S Series Incremental Incremental Encoder, 500 ppr, Solid Type

RS Stock No.: 215-722Brand: BaumerManufacturers Part No.: BTIV 24S 16.24K 500 G4 5
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BTIV 24S

Pulses Per Revolution

500

Maximum Revolutions

1200rpm

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Switching Frequency

100 kHz

Country of Origin

Germany

Product details

BTIV incremental shaft encoders

Miniature incremental encoders for detecting angles, direction of rotation and speed measurements.
Resolution up to 1024 pulses.
Casing diameter: 24 mm.
Radial output on 1 m cable.
Spring and shoulder screw mounting.

Baumer

Incremental rotary encoders.

Stock information temporarily unavailable.

P.O.A.

Baumer BTIV 24S Series Incremental Incremental Encoder, 500 ppr, Solid Type

P.O.A.

Baumer BTIV 24S Series Incremental Incremental Encoder, 500 ppr, Solid Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BTIV 24S

Pulses Per Revolution

500

Maximum Revolutions

1200rpm

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Switching Frequency

100 kHz

Country of Origin

Germany

Product details

BTIV incremental shaft encoders

Miniature incremental encoders for detecting angles, direction of rotation and speed measurements.
Resolution up to 1024 pulses.
Casing diameter: 24 mm.
Radial output on 1 m cable.
Spring and shoulder screw mounting.

Baumer

Incremental rotary encoders.