Baumer Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 768-5721Brand: BaumerManufacturers Part No.: CFDK 25G1125/LN4
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Capacitive

Body Style

Block

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

52.4mm

Housing Material

Polyamide

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

35Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

35 Hz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+75°C

Product details

CFDK 25 Series Flat Capacitive Sensors

The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.

PA12 housing
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,033.88

AED 1,033.88 Each (ex VAT)

AED 1,085.57

AED 1,085.57 Each (inc. VAT)

Baumer Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

AED 1,033.88

AED 1,033.88 Each (ex VAT)

AED 1,085.57

AED 1,085.57 Each (inc. VAT)

Baumer Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Capacitive

Body Style

Block

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

52.4mm

Housing Material

Polyamide

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

35Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

35 Hz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+75°C

Product details

CFDK 25 Series Flat Capacitive Sensors

The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.

PA12 housing
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more