Baumer Magnetic Absolute Encoder, 16384 ppr, Line Driver Signal, Solid shaft Type

RS Stock No.: 250-5289Brand: BaumerManufacturers Part No.: EAM300-SM5.5L4B12160.A
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Pulses Per Revolution

16384

Maximum Revolutions

262144rpm

Output Signal Type

Line Driver

Shaft Type

Solid shaft

Interface

RS422

Country of Origin

Germany

AED 2,511.60

AED 2,511.60 Each (ex VAT)

AED 2,637.18

AED 2,637.18 Each (inc. VAT)

Baumer Magnetic Absolute Encoder, 16384 ppr, Line Driver Signal, Solid shaft Type

AED 2,511.60

AED 2,511.60 Each (ex VAT)

AED 2,637.18

AED 2,637.18 Each (inc. VAT)

Baumer Magnetic Absolute Encoder, 16384 ppr, Line Driver Signal, Solid shaft Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Pulses Per Revolution

16384

Maximum Revolutions

262144rpm

Output Signal Type

Line Driver

Shaft Type

Solid shaft

Interface

RS422

Country of Origin

Germany