Baumer Magnetic Absolute Encoder, 8192 ppr, Line Driver Signal, Solid shaft Type

RS Stock No.: 250-5295Brand: BaumerManufacturers Part No.: EN580E.ML-TT12.GB11B.13120.H
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Pulses Per Revolution

8192

Maximum Revolutions

4096rpm

Output Signal Type

Line Driver

Shaft Type

Solid shaft

Interface

RS422

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,456.58

AED 2,456.58 Each (ex VAT)

AED 2,579.41

AED 2,579.41 Each (inc. VAT)

Baumer Magnetic Absolute Encoder, 8192 ppr, Line Driver Signal, Solid shaft Type

AED 2,456.58

AED 2,456.58 Each (ex VAT)

AED 2,579.41

AED 2,579.41 Each (inc. VAT)

Baumer Magnetic Absolute Encoder, 8192 ppr, Line Driver Signal, Solid shaft Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Pulses Per Revolution

8192

Maximum Revolutions

4096rpm

Output Signal Type

Line Driver

Shaft Type

Solid shaft

Interface

RS422

Country of Origin

Germany