Technical Document
Specifications
Brand
BaumerSupply Voltage
110 V ac
Count Mode
Impulses
Input Type
Voltage
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
5
Count Direction
Batch, Up
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 99999
Series
FE319
Weight
230g
Maximum Operating Temperature
+45°C
Measurement Range
0 → 99999
Minimum Operating Temperature
0°C
Country of Origin
Germany
AED 481.00
AED 481.00 Each (ex VAT)
AED 505.05
AED 505.05 Each (inc. VAT)
1
AED 481.00
AED 481.00 Each (ex VAT)
AED 505.05
AED 505.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 481.00 |
5 - 9 | AED 466.10 |
10+ | AED 456.49 |
Technical Document
Specifications
Brand
BaumerSupply Voltage
110 V ac
Count Mode
Impulses
Input Type
Voltage
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
5
Count Direction
Batch, Up
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 99999
Series
FE319
Weight
230g
Maximum Operating Temperature
+45°C
Measurement Range
0 → 99999
Minimum Operating Temperature
0°C
Country of Origin
Germany