Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer FFAK 16P Series Liquid Level Sensor Level Switch, PNP Output, Vertical/Horizontal, Polysulfone Body

RS Stock No.: 285-778Brand: BaumerManufacturers Part No.: FFAK 16PTD1099/LDistrelec Article No.: 30399225
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Baumer

Device Type

Liquid Level Sensor

Mounting Type

Vertical/Horizontal

Switch Output

PNP

Body Material

Polysulfone

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+65°C

Maximum Current

200 mA

Maximum Pressure

10bar

Series

FFAK 16P

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 988.94

AED 988.94 Each (ex VAT)

AED 1,038.39

AED 1,038.39 Each (inc. VAT)

Baumer FFAK 16P Series Liquid Level Sensor Level Switch, PNP Output, Vertical/Horizontal, Polysulfone Body

AED 988.94

AED 988.94 Each (ex VAT)

AED 1,038.39

AED 1,038.39 Each (inc. VAT)

Baumer FFAK 16P Series Liquid Level Sensor Level Switch, PNP Output, Vertical/Horizontal, Polysulfone Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Device Type

Liquid Level Sensor

Mounting Type

Vertical/Horizontal

Switch Output

PNP

Body Material

Polysulfone

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+65°C

Maximum Current

200 mA

Maximum Pressure

10bar

Series

FFAK 16P

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more