Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range

RS Stock No.: 669-8303Brand: BaumerManufacturers Part No.: FPDK 10P5135/S35A
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3.5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Housing Material

ASA

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-25°C

Series

FPDK 10P

Country of Origin

Switzerland

Product details

Series 10 photoelectric cells

Miniature cells.
2 m cable or M8 4 pin connector output.
LED status and switching indicator.
Protected against short circuits and polarity reversal.

Stock information temporarily unavailable.

AED 721.77

AED 721.77 Each (ex VAT)

AED 757.86

AED 757.86 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range

AED 721.77

AED 721.77 Each (ex VAT)

AED 757.86

AED 757.86 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3.5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Housing Material

ASA

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-25°C

Series

FPDK 10P

Country of Origin

Switzerland

Product details

Series 10 photoelectric cells

Miniature cells.
2 m cable or M8 4 pin connector output.
LED status and switching indicator.
Protected against short circuits and polarity reversal.