Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range

RS Stock No.: 418-5650Brand: BaumerManufacturers Part No.: FPDK 14P 5101 S35A
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FPDK 14P

Housing Material

PA12

Maximum Operating Temperature

+65°C

Country of Origin

Switzerland

Product details

Series 14 energy-saving photoelectric cells

Miniature plastic housing.
Connected with an M8 4-pole connector.
Switching, adjustment assistance and soiled lens indicator LEDs.
PNP output with programmable light / dark switching.
Energy-saving version (Sn = 600 mm), background suppression (Sn = 200 mm), reflex with polarisation filter (Sn = 5 m).
An optional fixing bracket is available separately.

Stock information temporarily unavailable.

P.O.A.

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range

P.O.A.

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 7.2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FPDK 14P

Housing Material

PA12

Maximum Operating Temperature

+65°C

Country of Origin

Switzerland

Product details

Series 14 energy-saving photoelectric cells

Miniature plastic housing.
Connected with an M8 4-pole connector.
Switching, adjustment assistance and soiled lens indicator LEDs.
PNP output with programmable light / dark switching.
Energy-saving version (Sn = 600 mm), background suppression (Sn = 200 mm), reflex with polarisation filter (Sn = 5 m).
An optional fixing bracket is available separately.