Baumer Diffuse Photoelectric Sensor, Barrel Sensor, 60 mm → 430 mm Detection Range

RS Stock No.: 370-4187Brand: BaumerManufacturers Part No.: FZAM 18P1150/S14Distrelec Article No.: 30079012
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

60 mm → 430 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

200 mA

Response Time

<1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

FZAM 18P

Housing Material

Brass Nickel Plated PC

Distrelec Product Id

30079012

Country of Origin

Liechtenstein

Product details

18 series cylindrical cell

Cylindrical opto-electronic detector with lateral potentiometer for sensitivity adjustment.
Adjustable using 20-turn potentiometer.
Can be combined with reflex fibre optics or single barriers.
PNP output with light / dark switching.
Fast activation and deactivation time.
Protected against reverse polarity and short circuits.

Stock information temporarily unavailable.

AED 660.56

AED 660.56 Each (ex VAT)

AED 693.59

AED 693.59 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Barrel Sensor, 60 mm → 430 mm Detection Range

AED 660.56

AED 660.56 Each (ex VAT)

AED 693.59

AED 693.59 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Barrel Sensor, 60 mm → 430 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

60 mm → 430 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

200 mA

Response Time

<1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

FZAM 18P

Housing Material

Brass Nickel Plated PC

Distrelec Product Id

30079012

Country of Origin

Liechtenstein

Product details

18 series cylindrical cell

Cylindrical opto-electronic detector with lateral potentiometer for sensitivity adjustment.
Adjustable using 20-turn potentiometer.
Can be combined with reflex fibre optics or single barriers.
PNP output with light / dark switching.
Fast activation and deactivation time.
Protected against reverse polarity and short circuits.