Baumer GA240 Series Optical Absolute Encoder, Gray Signal, Solid Type, 10mm Shaft

RS Stock No.: 150-350Brand: BaumerManufacturers Part No.: GA240.010W002000
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

GA240

Maximum Revolutions

6000rpm

Output Signal Type

Gray

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

13 bit

IP Rating

IP54

Interface

Parallel-Gray

Overall Width

58mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Clamping Flange

Connection Type

Flange connector M23

Country of Origin

Germany

Product details

GA 240 series Ø 58 mm parallel output single-turn absolute encoders

13-bit resolution, 8192 steps per turn.
Totem pole output, NPN and PNP protected against short-circuits.
Electrical zero positioning.
Enable function to put encoder outputs in high impedance.

Stock information temporarily unavailable.

AED 2,649.31

AED 2,649.31 Each (ex VAT)

AED 2,781.78

AED 2,781.78 Each (inc. VAT)

Baumer GA240 Series Optical Absolute Encoder, Gray Signal, Solid Type, 10mm Shaft

AED 2,649.31

AED 2,649.31 Each (ex VAT)

AED 2,781.78

AED 2,781.78 Each (inc. VAT)

Baumer GA240 Series Optical Absolute Encoder, Gray Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

GA240

Maximum Revolutions

6000rpm

Output Signal Type

Gray

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

13 bit

IP Rating

IP54

Interface

Parallel-Gray

Overall Width

58mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Clamping Flange

Connection Type

Flange connector M23

Country of Origin

Germany

Product details

GA 240 series Ø 58 mm parallel output single-turn absolute encoders

13-bit resolution, 8192 steps per turn.
Totem pole output, NPN and PNP protected against short-circuits.
Electrical zero positioning.
Enable function to put encoder outputs in high impedance.