Baumer GIM500R-M136.BC6.A 1 Axis Inclination Sensor, IP69K, Analog

RS Stock No.: 334-816Brand: BaumerManufacturers Part No.: GIM500R-M136.BC6.A
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Baumer

Number of Axis

1

Measurement Range

0 → 360°

Resolution

0.01 °

Interface

Analog

Accuracy

±0.1 °

IP Rating

IP69K

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,681.89

AED 1,681.89 Each (ex VAT)

AED 1,765.98

AED 1,765.98 Each (inc. VAT)

Baumer GIM500R-M136.BC6.A 1 Axis Inclination Sensor, IP69K, Analog

AED 1,681.89

AED 1,681.89 Each (ex VAT)

AED 1,765.98

AED 1,765.98 Each (inc. VAT)

Baumer GIM500R-M136.BC6.A 1 Axis Inclination Sensor, IP69K, Analog
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Number of Axis

1

Measurement Range

0 → 360°

Resolution

0.01 °

Interface

Analog

Accuracy

±0.1 °

IP Rating

IP69K

Country of Origin

Germany