Baumer Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 498-1751Brand: BaumerManufacturers Part No.: IFFM 08P1701/O1LDistrelec Article No.: 30079020
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

38.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Depth

8mm

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Country of Origin

Mexico

Product details

8 mm parallelepiped detectors

Sealed inductive detectors, 8 x 8 mm format, flush-mount.
Easy to fix using two screws on the side.
PNP output with closure (N/O) by cable or M8 connector (available from the catalogue).
IP67 nickel-plated brass housing.
LED status display.
Protected against reverse polarity and short circuits.

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 458.74

AED 458.74 Each (ex VAT)

AED 481.68

AED 481.68 Each (inc. VAT)

Baumer Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

AED 458.74

AED 458.74 Each (ex VAT)

AED 481.68

AED 481.68 Each (inc. VAT)

Baumer Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

38.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Depth

8mm

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Country of Origin

Mexico

Product details

8 mm parallelepiped detectors

Sealed inductive detectors, 8 x 8 mm format, flush-mount.
Easy to fix using two screws on the side.
PNP output with closure (N/O) by cable or M8 connector (available from the catalogue).
IP67 nickel-plated brass housing.
LED status display.
Protected against reverse polarity and short circuits.

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more