Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
BaumerThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Width
8mm
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
200 mA
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
5kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Country of Origin
North Macedonia
Product details
M8 Sensors
Features and benefits
Stainless steel body
2m PVC Pre-Wired
M8 Connector
PNP make function (N0)
IP67 rating
Operating temperatures ranging from -25°C to +75°C
AED 463.31
AED 463.31 Each (ex VAT)
AED 486.48
AED 486.48 Each (inc. VAT)
1
AED 463.31
AED 463.31 Each (ex VAT)
AED 486.48
AED 486.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Width
8mm
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
200 mA
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
5kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Country of Origin
North Macedonia
Product details
M8 Sensors
Features and benefits
Stainless steel body
2m PVC Pre-Wired
M8 Connector
PNP make function (N0)
IP67 rating
Operating temperatures ranging from -25°C to +75°C