Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 498-1672Brand: BaumerManufacturers Part No.: IFRM 08P17A3/S35LDistrelec Article No.: 30079042
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

36mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Country of Origin

Switzerland

Product details

M8 miniature sensors

M8 sealed inductive sensor, ultra-miniature for flush mounting.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PUR cable or via M8 screwed connector, axial output.

Stock information temporarily unavailable.

AED 529.20

AED 529.20 Each (ex VAT)

AED 555.66

AED 555.66 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

AED 529.20

AED 529.20 Each (ex VAT)

AED 555.66

AED 555.66 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

36mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Country of Origin

Switzerland

Product details

M8 miniature sensors

M8 sealed inductive sensor, ultra-miniature for flush mounting.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via 2 metre PUR cable or via M8 screwed connector, axial output.