Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 180-7363Brand: BaumerManufacturers Part No.: IFRM 12P1702/L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

North Macedonia

Product details

M12 Sensors

Features and benefits

Nickel plated brass body
2m PVC Pre-Wired
M12 Plug-In types
PNP make function (N0)
IP67 ratings

Stock information temporarily unavailable.

AED 385.35

AED 385.35 Each (ex VAT)

AED 404.62

AED 404.62 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

AED 385.35

AED 385.35 Each (ex VAT)

AED 404.62

AED 404.62 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

North Macedonia

Product details

M12 Sensors

Features and benefits

Nickel plated brass body
2m PVC Pre-Wired
M12 Plug-In types
PNP make function (N0)
IP67 ratings