Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Threaded Barrel Proximity Sensor, M12, 10 mm Detection, 10 → 30 V dc

RS Stock No.: 508-7715Brand: BaumerManufacturers Part No.: IFRM12P13G3S14L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

10 mm

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Country of Origin

Switzerland

Product details

M12 Miniature Detector GammaProx Series

M12 inductive detector, non flush-mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M12 screwed connector, axial output.

Stock information temporarily unavailable.

P.O.A.

Baumer Threaded Barrel Proximity Sensor, M12, 10 mm Detection, 10 → 30 V dc

P.O.A.

Baumer Threaded Barrel Proximity Sensor, M12, 10 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

10 mm

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Country of Origin

Switzerland

Product details

M12 Miniature Detector GammaProx Series

M12 inductive detector, non flush-mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M12 screwed connector, axial output.