Baumer ISI30 Counter, 8 Digit LCD, 12kHz, 10 → 260 V ac/dc

Technical Document
Specifications
Brand
BaumerSupply Voltage
10 → 260 V ac/dc
Count Mode
Impulses
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
12kHz
Display Range
-9999999 → 99999999
Maximum Operating Temperature
+60°C
Measurement Range
-9999999 → 99999999
Minimum Operating Temperature
-10°C
Series
ISI30
Weight
50g
Distrelec Product Id
30401670
Country of Origin
Germany
AED 513.50
AED 513.50 Each (ex VAT)
AED 539.18
AED 539.18 Each (inc. VAT)
1
AED 513.50
AED 513.50 Each (ex VAT)
AED 539.18
AED 539.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 513.50 |
5 - 9 | AED 497.54 |
10+ | AED 486.83 |
Technical Document
Specifications
Brand
BaumerSupply Voltage
10 → 260 V ac/dc
Count Mode
Impulses
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Electrical, Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
8 mm
Maximum Count Frequency
12kHz
Display Range
-9999999 → 99999999
Maximum Operating Temperature
+60°C
Measurement Range
-9999999 → 99999999
Minimum Operating Temperature
-10°C
Series
ISI30
Weight
50g
Distrelec Product Id
30401670
Country of Origin
Germany