Baumer Counter, 5 Digit
RS Stock No.: 298-9438Brand: BaumerManufacturers Part No.: M 310.R10A06CDistrelec Article No.: 30399228

Technical Document
Specifications
Brand
BaumerFunction
Counter
Reset Method
Manual
Number Of Digits
5
Count Direction
Top Going
Digit Height
4.5 mm
Drive Shaft Diameter
4mm
Shaft Speed Maximum
300rpm
Distrelec Product Id
30399228
Country of Origin
Germany
Stock information temporarily unavailable.
AED 899.80
AED 899.80 Each (ex VAT)
AED 944.79
AED 944.79 Each (inc. VAT)
Baumer Counter, 5 Digit
1
AED 899.80
AED 899.80 Each (ex VAT)
AED 944.79
AED 944.79 Each (inc. VAT)
Baumer Counter, 5 Digit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 899.80 |
5 - 9 | AED 872.34 |
10+ | AED 853.02 |
Technical Document
Specifications
Brand
BaumerFunction
Counter
Reset Method
Manual
Number Of Digits
5
Count Direction
Top Going
Digit Height
4.5 mm
Drive Shaft Diameter
4mm
Shaft Speed Maximum
300rpm
Distrelec Product Id
30399228
Country of Origin
Germany