Baumer Cylindrical Nickel Plated Brass Precision Position Switch, Cable Mount, 2mA, IP50, 8mm

RS Stock No.: 466-082Brand: BaumerManufacturers Part No.: MY COM B75/80
brand-logo
View all in Precision Position Switches

Technical Document

Specifications

Brand

Baumer

Body Style

Cylindrical

Terminal Type

Cable

Mounting Style

Cable Mount

Switching Current

2mA

Housing Material

Nickel Plated Brass

IP Rating

IP50

Dimensions

8mm

Country of Origin

Switzerland

AED 953.82

AED 953.82 Each (ex VAT)

AED 1,001.51

AED 1,001.51 Each (inc. VAT)

Baumer Cylindrical Nickel Plated Brass Precision Position Switch, Cable Mount, 2mA, IP50, 8mm

AED 953.82

AED 953.82 Each (ex VAT)

AED 1,001.51

AED 1,001.51 Each (inc. VAT)

Baumer Cylindrical Nickel Plated Brass Precision Position Switch, Cable Mount, 2mA, IP50, 8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Body Style

Cylindrical

Terminal Type

Cable

Mounting Style

Cable Mount

Switching Current

2mA

Housing Material

Nickel Plated Brass

IP Rating

IP50

Dimensions

8mm

Country of Origin

Switzerland