Technical Document
Specifications
Product details
My-Com Precision Position Switches
High precision measuring and control switches which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. They may also be used to detect small expansions due to temperature and pressure changes.
Nickel plated brass housing
Activating force 75g
Repeatability ±0.001mm 
Hysteresis ±0.002mm
Mechanical life 106 operations
Switching frequency 10Hz
Ruby or sapphire switches
Temperature range -20 → +75°C
AED 2,469.81
AED 2,469.81 Each (ex VAT)
AED 2,593.30
AED 2,593.30 Each (inc. VAT)
1
AED 2,469.81
AED 2,469.81 Each (ex VAT)
AED 2,593.30
AED 2,593.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
My-Com Precision Position Switches
High precision measuring and control switches which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. They may also be used to detect small expansions due to temperature and pressure changes.
Nickel plated brass housing
Activating force 75g
Repeatability ±0.001mm 
Hysteresis ±0.002mm
Mechanical life 106 operations
Switching frequency 10Hz
Ruby or sapphire switches
Temperature range -20 → +75°C


