Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Baumer Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 120 mm Detection Range IO-LINK

RS Stock No.: 210-0699Brand: BaumerManufacturers Part No.: O200.GL-GW1J.72NV/E022_F060
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 120 mm

Output Type

PUSH/PULL

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

50mA

Response Time

0.25ms

Interface

IO-Link

Series

O200

Minimum Operating Temperature

-20°C

Housing Material

ASA, PMMA

Mounting Type

M3 smooth sleeve

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 1,421.97

AED 1,421.97 Each (ex VAT)

AED 1,493.07

AED 1,493.07 Each (inc. VAT)

Baumer Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 120 mm Detection Range IO-LINK

AED 1,421.97

AED 1,421.97 Each (ex VAT)

AED 1,493.07

AED 1,493.07 Each (inc. VAT)

Baumer Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 120 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 120 mm

Output Type

PUSH/PULL

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

50mA

Response Time

0.25ms

Interface

IO-Link

Series

O200

Minimum Operating Temperature

-20°C

Housing Material

ASA, PMMA

Mounting Type

M3 smooth sleeve

Maximum Operating Temperature

+50°C

Country of Origin

Switzerland