Baumer Background Suppression Photoelectric Sensor, Block Sensor, 30 mm → 600 mm Detection Range

RS Stock No.: 815-4186Brand: BaumerManufacturers Part No.: O500.GR-GW1T.72O
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

30 mm → 600 mm

Output Type

PUSH/PULL

Electrical Connection

M12 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

40 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

O500

Housing Material

ASA, PMMA

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

O500 Series Rectangular Photoelectric Sensors

The O500 series from Baumer offers a range of robust rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O500 range also features an advanced ’qTeach’ programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O500 which is ideal for exact positioning and small part detection.

Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED

Stock information temporarily unavailable.

AED 770.65

AED 770.65 Each (ex VAT)

AED 809.18

AED 809.18 Each (inc. VAT)

Baumer Background Suppression Photoelectric Sensor, Block Sensor, 30 mm → 600 mm Detection Range

AED 770.65

AED 770.65 Each (ex VAT)

AED 809.18

AED 809.18 Each (inc. VAT)

Baumer Background Suppression Photoelectric Sensor, Block Sensor, 30 mm → 600 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

30 mm → 600 mm

Output Type

PUSH/PULL

Electrical Connection

M12 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

40 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

O500

Housing Material

ASA, PMMA

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

O500 Series Rectangular Photoelectric Sensors

The O500 series from Baumer offers a range of robust rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O500 range also features an advanced ’qTeach’ programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O500 which is ideal for exact positioning and small part detection.

Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED