Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Distance
Detection Range
26 mm
Output Type
Analogue
Electrical Connection
M8 4 Pin Connector
Series
OADM 12I
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 10,975.39
AED 10,975.39 Each (ex VAT)
AED 11,524.16
AED 11,524.16 Each (inc. VAT)
Baumer Distance Photoelectric Sensor, Block Sensor, 26 mm Detection Range
1
AED 10,975.39
AED 10,975.39 Each (ex VAT)
AED 11,524.16
AED 11,524.16 Each (inc. VAT)
Baumer Distance Photoelectric Sensor, Block Sensor, 26 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Distance
Detection Range
26 mm
Output Type
Analogue
Electrical Connection
M8 4 Pin Connector
Series
OADM 12I
Country of Origin
Switzerland