Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 120 mm Detection Range

RS Stock No.: 220-7179Brand: BaumerManufacturers Part No.: OG120U.R-GW1O.7WL
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

120 mm

Output Type

PUSH/PULL

Switching Mode

Light / Dark switching

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

Red LED

IP Rating

IP67

Response Time

0.1 ms

Maximum Operating Temperature

+60°C

Series

OG

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25°C

Mounting Type

Screw

Standards Met

CE

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

AED 996.98

AED 996.98 Each (ex VAT)

AED 1,046.83

AED 1,046.83 Each (inc. VAT)

Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 120 mm Detection Range

AED 996.98

AED 996.98 Each (ex VAT)

AED 1,046.83

AED 1,046.83 Each (inc. VAT)

Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 120 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Baumer

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

120 mm

Output Type

PUSH/PULL

Switching Mode

Light / Dark switching

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

Red LED

IP Rating

IP67

Response Time

0.1 ms

Maximum Operating Temperature

+60°C

Series

OG

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25°C

Mounting Type

Screw

Standards Met

CE

Country of Origin

Switzerland

You may be interested in