Baumer Diffuse Photoelectric Sensor, Block Sensor, 22 mm → 130 mm Detection Range

RS Stock No.: 399-1937Brand: BaumerManufacturers Part No.: OHDK 10P5101/S35ADistrelec Article No.: 30079112
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

22 mm → 130 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<250 μs

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

OHDK

Housing Material

ASA

Country of Origin

Switzerland

Product details

Series 10 Miniature Laser Sensor

Around the size of a cube of sugar, these Series 10 Laser Sensors are an effective replacement for bulkier fibre optic systems
Pinpoint red laser spot aids setup
High speed response maintains accuracy at high production rates
Precise background suppression by triangulation
200 micron lateral approach accuracy
Mounting bracket available separately

Warning

Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,174.36

AED 3,174.36 Each (ex VAT)

AED 3,333.08

AED 3,333.08 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 22 mm → 130 mm Detection Range

AED 3,174.36

AED 3,174.36 Each (ex VAT)

AED 3,333.08

AED 3,333.08 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 22 mm → 130 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

22 mm → 130 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<250 μs

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

OHDK

Housing Material

ASA

Country of Origin

Switzerland

Product details

Series 10 Miniature Laser Sensor

Around the size of a cube of sugar, these Series 10 Laser Sensors are an effective replacement for bulkier fibre optic systems
Pinpoint red laser spot aids setup
High speed response maintains accuracy at high production rates
Precise background suppression by triangulation
200 micron lateral approach accuracy
Mounting bracket available separately

Warning

Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more