Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

RS Stock No.: 446-0282Brand: BaumerManufacturers Part No.: OHDK 14P5101/S35ADistrelec Article No.: 30079114
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-10°C

Series

OHDK

Housing Material

PA12

Maximum Operating Temperature

+50°C

Distrelec Product Id

30079114

Country of Origin

Switzerland

Product details

Series 14 Laser Detector with Background Suppression

Reflex detector for matt and shiny surfaces
Potentiometer adjustment
Protected against short circuits and polarity reversal

Warning

Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes

Stock information temporarily unavailable.

AED 2,549.97

AED 2,549.97 Each (ex VAT)

AED 2,677.47

AED 2,677.47 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

AED 2,549.97

AED 2,549.97 Each (ex VAT)

AED 2,677.47

AED 2,677.47 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 350 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-10°C

Series

OHDK

Housing Material

PA12

Maximum Operating Temperature

+50°C

Distrelec Product Id

30079114

Country of Origin

Switzerland

Product details

Series 14 Laser Detector with Background Suppression

Reflex detector for matt and shiny surfaces
Potentiometer adjustment
Protected against short circuits and polarity reversal

Warning

Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes