Baumer Diffuse Photoelectric Sensor, Block Sensor, 25 mm → 300 mm Detection Range

Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
25 mm → 300 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
200 mA
Response Time
<600 μs
Minimum Operating Temperature
-10°C
Series
OHDM
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+50°C
Country of Origin
Switzerland
Product details
Series 16 Laser Sensor with Background Suppression
Reflex detector for matt and shiny surfaces
Potentiometer adjustment
Detection point -0.1 to 80mm
Protected against short circuits and polarity reversal
Warning
Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes
AED 3,816.64
AED 3,816.64 Each (ex VAT)
AED 4,007.47
AED 4,007.47 Each (inc. VAT)
1
AED 3,816.64
AED 3,816.64 Each (ex VAT)
AED 4,007.47
AED 4,007.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
25 mm → 300 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
200 mA
Response Time
<600 μs
Minimum Operating Temperature
-10°C
Series
OHDM
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+50°C
Country of Origin
Switzerland
Product details
Series 16 Laser Sensor with Background Suppression
Reflex detector for matt and shiny surfaces
Potentiometer adjustment
Detection point -0.1 to 80mm
Protected against short circuits and polarity reversal
Warning
Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes