Baumer Retroreflective Photoelectric Sensor, Barrel Sensor, 16 mm Detection Range

RS Stock No.: 136-5791Brand: BaumerManufacturers Part No.: OR18.RL-PV1P.7BO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

16 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Threaded

Light Source

Laser Light

IP Rating

IP67

Maximum Current

45 mA

Response Time

<340 μs

Series

OR18

Housing Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

Country of Origin

Switzerland

Product details

OR18.RL Series Retro-Reflective Sensors

Baumer OR18.RL retro-reflective sensors offer a high sensing distance laser light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.

Feature and Benefits

M18 nickel plated brass housing
Laser class 1
Sensitivity adjustable via potentiometer
Sensing range up to 15 m
Compact design
IP67 Rated

Baumer Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 862.42

AED 862.42 Each (ex VAT)

AED 905.54

AED 905.54 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Barrel Sensor, 16 mm Detection Range

AED 862.42

AED 862.42 Each (ex VAT)

AED 905.54

AED 905.54 Each (inc. VAT)

Baumer Retroreflective Photoelectric Sensor, Barrel Sensor, 16 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

16 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Threaded

Light Source

Laser Light

IP Rating

IP67

Maximum Current

45 mA

Response Time

<340 μs

Series

OR18

Housing Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

Country of Origin

Switzerland

Product details

OR18.RL Series Retro-Reflective Sensors

Baumer OR18.RL retro-reflective sensors offer a high sensing distance laser light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.

Feature and Benefits

M18 nickel plated brass housing
Laser class 1
Sensitivity adjustable via potentiometer
Sensing range up to 15 m
Compact design
IP67 Rated

Baumer Photoelectric Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more