Technical Document
Specifications
Product details
PA 220 series process indicators
Process indicator with 2 alarm outputs.
Input signal: process in voltage ±10 V or current ±20 mA; DC voltage up to 60 Vdc; DC via external shunt 100 mV.
4-digit display, red 8 mm LED, from -1999 → 9999, 4 lighting levels.
Tare, Min., Max., functions.
2 alarms with relay outputs, 1 A / 260 V.
AED 955.32
AED 955.32 Each (ex VAT)
AED 1,003.09
AED 1,003.09 Each (inc. VAT)
1
AED 955.32
AED 955.32 Each (ex VAT)
AED 1,003.09
AED 1,003.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
PA 220 series process indicators
Process indicator with 2 alarm outputs.
Input signal: process in voltage ±10 V or current ±20 mA; DC voltage up to 60 Vdc; DC via external shunt 100 mV.
4-digit display, red 8 mm LED, from -1999 → 9999, 4 lighting levels.
Tare, Min., Max., functions.
2 alarms with relay outputs, 1 A / 260 V.