Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Baumer PA403 LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

RS Stock No.: 194-2973Brand: BaumerManufacturers Part No.: PA403.088AX01
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Baumer

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

4

Depth

96mm

Digit Height

20 mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Measurement Range

1 → 5 (Current) A, 20 → 600 (Voltage)V

Meter Type

Digital

Minimum Measurement

1 (Current) A, 20 (Voltage) V

Series

PA403

Country of Origin

Spain

Stock information temporarily unavailable.

AED 1,406.79

AED 1,406.79 Each (ex VAT)

AED 1,477.13

AED 1,477.13 Each (inc. VAT)

Baumer PA403 LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

AED 1,406.79

AED 1,406.79 Each (ex VAT)

AED 1,477.13

AED 1,477.13 Each (inc. VAT)

Baumer PA403 LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

4

Depth

96mm

Digit Height

20 mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Measurement Range

1 → 5 (Current) A, 20 → 600 (Voltage)V

Meter Type

Digital

Minimum Measurement

1 (Current) A, 20 (Voltage) V

Series

PA403

Country of Origin

Spain