Baumer PF20H Series FlexFlow Hygienic Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400

RS Stock No.: 210-0716Brand: BaumerManufacturers Part No.: PF20H-11.010.A035.20.1.0000.0
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Baumer

Media Monitored

Liquid

Device Type

FlexFlow Hygienic Flow & Temperature Measurement Sensor

Minimum Flow Rate

10 cm/s

Maximum Flow Rate

400 cm/s

Supply Voltage

30 V dc

Connection Type

G 1/2" Hygienic

Maximum Media Temperature

+150°C

Minimum Operating Temperature

-25°C

Series

PF20H

Maximum Operating Temperature

+150°C

Country of Origin

Germany

AED 2,910.86

AED 2,910.86 Each (ex VAT)

AED 3,056.40

AED 3,056.40 Each (inc. VAT)

Baumer PF20H Series FlexFlow Hygienic Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400

AED 2,910.86

AED 2,910.86 Each (ex VAT)

AED 3,056.40

AED 3,056.40 Each (inc. VAT)

Baumer PF20H Series FlexFlow Hygienic Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Media Monitored

Liquid

Device Type

FlexFlow Hygienic Flow & Temperature Measurement Sensor

Minimum Flow Rate

10 cm/s

Maximum Flow Rate

400 cm/s

Supply Voltage

30 V dc

Connection Type

G 1/2" Hygienic

Maximum Media Temperature

+150°C

Minimum Operating Temperature

-25°C

Series

PF20H

Maximum Operating Temperature

+150°C

Country of Origin

Germany