Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
15 mm → 500 mm
Output Type
PUSH/PULL
Electrical Connection
M8 4 Pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M8 4 Pin Connector
IP Rating
IP67
Response Time
16 ms
Maximum Operating Temperature
+60°C
Series
U300
Housing Material
ASA, PMMA
Minimum Operating Temperature
-20°C
Mounting Type
Screw
Standards Met
CE, cULus
Country of Origin
Switzerland
AED 1,412.88
AED 1,412.88 Each (ex VAT)
AED 1,483.52
AED 1,483.52 Each (inc. VAT)
1
AED 1,412.88
AED 1,412.88 Each (ex VAT)
AED 1,483.52
AED 1,483.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
15 mm → 500 mm
Output Type
PUSH/PULL
Electrical Connection
M8 4 Pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M8 4 Pin Connector
IP Rating
IP67
Response Time
16 ms
Maximum Operating Temperature
+60°C
Series
U300
Housing Material
ASA, PMMA
Minimum Operating Temperature
-20°C
Mounting Type
Screw
Standards Met
CE, cULus
Country of Origin
Switzerland