Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 4-20 mA, 12 → 30 V dc

RS Stock No.: 187-1797Brand: BaumerManufacturers Part No.: U500.DA0.2-IAMJ.72FDistrelec Article No.: 30158285
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Block

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

56.2mm

Width

32.2mm

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Communication Protocol

IO-LINK

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+65°C

Switching Frequency

1 kHz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Depth

18mm

Distrelec Product Id

30158285

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 1,871.62

AED 1,871.62 Each (ex VAT)

AED 1,965.20

AED 1,965.20 Each (inc. VAT)

Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 4-20 mA, 12 → 30 V dc

AED 1,871.62

AED 1,871.62 Each (ex VAT)

AED 1,965.20

AED 1,965.20 Each (inc. VAT)

Baumer Ultrasonic Block Proximity Sensor, 1 m Detection 4-20 mA, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Block

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

56.2mm

Width

32.2mm

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Communication Protocol

IO-LINK

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+65°C

Switching Frequency

1 kHz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Depth

18mm

Distrelec Product Id

30158285

Country of Origin

Switzerland