Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Baumer Ultrasonic Block Motion Sensor, 150 mm Detection 0-10 V, 15 → 30 V dc

RS Stock No.: 210-0749Brand: BaumerManufacturers Part No.: UNCK 09U6914/D1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

150 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

82mm

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Depth

25.4mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 2,741.91

AED 2,741.91 Each (ex VAT)

AED 2,879.01

AED 2,879.01 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 150 mm Detection 0-10 V, 15 → 30 V dc

AED 2,741.91

AED 2,741.91 Each (ex VAT)

AED 2,879.01

AED 2,879.01 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 150 mm Detection 0-10 V, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

150 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

82mm

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Depth

25.4mm

Country of Origin

Switzerland