Technical Document
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Block
Detection Range
200 mm
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
27mm
Housing Material
Plastic
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Depth
14mm
Maximum Operating Temperature
+60°C
Country of Origin
Switzerland
Product details
UNDK 10 series ultrasonic sensor
Plastic rectangular proximity sensor.
LED display of output status.
Block and Barrel Style
AED 2,434.32
AED 2,434.32 Each (ex VAT)
AED 2,556.04
AED 2,556.04 Each (inc. VAT)
1
AED 2,434.32
AED 2,434.32 Each (ex VAT)
AED 2,556.04
AED 2,556.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Block
Detection Range
200 mm
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
27mm
Housing Material
Plastic
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Depth
14mm
Maximum Operating Temperature
+60°C
Country of Origin
Switzerland
Product details
UNDK 10 series ultrasonic sensor
Plastic rectangular proximity sensor.
LED display of output status.
