Technical Document
Specifications
Brand
BaumerThread Size
M12
Sensor Technology
Proximity
Body Style
Barrel
Detection Range
20 → 1000 mm
Cable Length
64mm
Supply Voltage
12 → 30 V
Country of Origin
Switzerland
You may be interested in
Baumer Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, IO-Link, 12 → 30 V dcBrand: Baumer
AED 1,805.18Each (ex VAT)
AED 1,545.70
AED 1,545.70 Each (ex VAT)
AED 1,622.99
AED 1,622.99 Each (inc. VAT)
Baumer Proximity Barrel Ultrasonic Sensor, M12, 20 → 1000 mm Detection, 12 → 30 V
1
AED 1,545.70
AED 1,545.70 Each (ex VAT)
AED 1,622.99
AED 1,622.99 Each (inc. VAT)
Baumer Proximity Barrel Ultrasonic Sensor, M12, 20 → 1000 mm Detection, 12 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Baumer Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, IO-Link, 12 → 30 V dcBrand: Baumer
AED 1,805.18Each (ex VAT)
Technical Document
Specifications
Brand
BaumerThread Size
M12
Sensor Technology
Proximity
Body Style
Barrel
Detection Range
20 → 1000 mm
Cable Length
64mm
Supply Voltage
12 → 30 V
Country of Origin
Switzerland
You may be interested in
Baumer Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, IO-Link, 12 → 30 V dcBrand: Baumer
AED 1,805.18Each (ex VAT)