Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BCN3D Sigmax R19 3D Printer

RS Stock No.: 182-5741Brand: BCN3DManufacturers Part No.: 14010
brand-logo
View all in 3D Printers

Technical Document

Specifications

Brand

BCN3D

Technology

FDM

Build Volume

420 x 297 x 210mm

Number of Heads

2

Model

Sigmax R19

Multi Material Printing

Yes

Dimensions L x W x H

675 x 440 x 680mm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Minimum Layer Height

0.05mm

Weight

20kg

Country of Origin

Spain

You may be interested in
BCN3D Sigma D25 3D Printer
AED 23,238.92Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BCN3D Sigmax R19 3D Printer

P.O.A.

BCN3D Sigmax R19 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BCN3D Sigma D25 3D Printer
AED 23,238.92Each (ex VAT)

Technical Document

Specifications

Brand

BCN3D

Technology

FDM

Build Volume

420 x 297 x 210mm

Number of Heads

2

Model

Sigmax R19

Multi Material Printing

Yes

Dimensions L x W x H

675 x 440 x 680mm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Minimum Layer Height

0.05mm

Weight

20kg

Country of Origin

Spain

You may be interested in
BCN3D Sigma D25 3D Printer
AED 23,238.92Each (ex VAT)