Technical Document
Specifications
Brand
BCN3DTechnology
FDM
Build Volume
420 x 300 x 220mm
Number of Heads
2
Model
Epsilon W27
Multi Material Printing
Yes
Minimum Layer Height
0.05mm
Country of Origin
Spain
AED 40,430.78
AED 40,430.78 Each (ex VAT)
AED 42,452.32
AED 42,452.32 Each (inc. VAT)
1
AED 40,430.78
AED 40,430.78 Each (ex VAT)
AED 42,452.32
AED 42,452.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BCN3DTechnology
FDM
Build Volume
420 x 300 x 220mm
Number of Heads
2
Model
Epsilon W27
Multi Material Printing
Yes
Minimum Layer Height
0.05mm
Country of Origin
Spain