Technical Document
Specifications
Brand
Beagleboard.orgClassification
Development Board
Kit Name
BeagleBone Black
Technology
MCU
Device Core
ARM Cortex A8
Processor Family Name
SAM
Processor Part Number
AM3358BZCZ100
Processor Type
MPU
Country of Origin
China
Product details
BeagleBone Black Rev C SBC
The BeagleBone Black from beagleboard.org is a development board based on the AM335x Arm Cortex-A8 processor. This BeagleBone board is a single board computer (SBC) which can be used as a stand-alone computer or it can be embedded into a system.
This low-cost, open source, Linux-based computer board is ideal for electronics engineers and hobbyists.
What's on-board the BeagleBone Black (Rev C)?
Processor: AM3358BZCZ100 1GHz ARM Cortex-A8
Memory: 4GB eMMC flash, 512MB DDR3, 4KB EEPROM
Graphics: SGX530 3D, 20M Polygons/S
Storage: microSD card, 3.3V MMC
PMIC: TPS65217C
USB: 1 x USB A 2.0 Host, 1 x miniUSB 2.0 Client
Ethernet: RJ45 Connector 10/100
Audio: HDMI
GPIO: 2 x 46-pin Headers
Debug: 20-pin CTI JTAG Serial debug port
LED Indicators: 1 x power, 2 x Ethernet, 4 x User Controllable
Buttons: reset, boot, power
Power: miniUSB or 5V DC Jack
BeagleBone Black vs. BeagleBone Black Wireless
The BeagleBone Black and the BeagleBone Black Wireless (125-2412) boards are very similar. The main difference is that the Wireless version has Wi-Fi and Bluetooth connectivity, instead of the Ethernet LAN connection on the traditional board.
What's included?
1 x Beaglebone Black board
1 x USB Cable (mini-USB to USB-A)
Supported Operating Systems
Linux
Android
Windows Embedded CE
QNX
ThreadX
Software Compatibility
Debian
Android
Ubuntu
Cloud9 UDE
What else will you need?
Power supply: 5V 1A
HDMI/DVI-V monitor
Micro HDMI to HDMI cable OR micro HDMI to DVI-D adapter
Keyboard & Mouse
USB Hub (optional) - the board has 1 USB port so you may wish to add this for extra connectivity.
Looking for Inspiration?
This BeagleBone board enables you to prototype and design many different things. For example, create a gaming console, automate your home or set up a security system. If you're stuck for ideas, the BeagleBoard website has a bunch of community-supported resources to spark your imagination: https://beagleboard.org
Supplied with
USB-A to mini-B cable, Getting Started guide
BeagleBoard.org
AED 333.58
AED 333.58 Each (ex VAT)
AED 350.26
AED 350.26 Each (inc. VAT)
1
AED 333.58
AED 333.58 Each (ex VAT)
AED 350.26
AED 350.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Beagleboard.orgClassification
Development Board
Kit Name
BeagleBone Black
Technology
MCU
Device Core
ARM Cortex A8
Processor Family Name
SAM
Processor Part Number
AM3358BZCZ100
Processor Type
MPU
Country of Origin
China
Product details
BeagleBone Black Rev C SBC
The BeagleBone Black from beagleboard.org is a development board based on the AM335x Arm Cortex-A8 processor. This BeagleBone board is a single board computer (SBC) which can be used as a stand-alone computer or it can be embedded into a system.
This low-cost, open source, Linux-based computer board is ideal for electronics engineers and hobbyists.
What's on-board the BeagleBone Black (Rev C)?
Processor: AM3358BZCZ100 1GHz ARM Cortex-A8
Memory: 4GB eMMC flash, 512MB DDR3, 4KB EEPROM
Graphics: SGX530 3D, 20M Polygons/S
Storage: microSD card, 3.3V MMC
PMIC: TPS65217C
USB: 1 x USB A 2.0 Host, 1 x miniUSB 2.0 Client
Ethernet: RJ45 Connector 10/100
Audio: HDMI
GPIO: 2 x 46-pin Headers
Debug: 20-pin CTI JTAG Serial debug port
LED Indicators: 1 x power, 2 x Ethernet, 4 x User Controllable
Buttons: reset, boot, power
Power: miniUSB or 5V DC Jack
BeagleBone Black vs. BeagleBone Black Wireless
The BeagleBone Black and the BeagleBone Black Wireless (125-2412) boards are very similar. The main difference is that the Wireless version has Wi-Fi and Bluetooth connectivity, instead of the Ethernet LAN connection on the traditional board.
What's included?
1 x Beaglebone Black board
1 x USB Cable (mini-USB to USB-A)
Supported Operating Systems
Linux
Android
Windows Embedded CE
QNX
ThreadX
Software Compatibility
Debian
Android
Ubuntu
Cloud9 UDE
What else will you need?
Power supply: 5V 1A
HDMI/DVI-V monitor
Micro HDMI to HDMI cable OR micro HDMI to DVI-D adapter
Keyboard & Mouse
USB Hub (optional) - the board has 1 USB port so you may wish to add this for extra connectivity.
Looking for Inspiration?
This BeagleBone board enables you to prototype and design many different things. For example, create a gaming console, automate your home or set up a security system. If you're stuck for ideas, the BeagleBoard website has a bunch of community-supported resources to spark your imagination: https://beagleboard.org
Supplied with
USB-A to mini-B cable, Getting Started guide