Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bedford Opto, OPI1000LE Transistor Output Optocoupler, Surface Mount, 4-Pin

RS Stock No.: 477-5994Brand: Bedford OptoManufacturers Part No.: OPI1000LE
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Number of Channels

1

Number of Pins

4

Isolation Voltage

10 kV dc

Stock information temporarily unavailable.

P.O.A.

Bedford Opto, OPI1000LE Transistor Output Optocoupler, Surface Mount, 4-Pin

P.O.A.

Bedford Opto, OPI1000LE Transistor Output Optocoupler, Surface Mount, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Number of Channels

1

Number of Pins

4

Isolation Voltage

10 kV dc