Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bedra Berkenhoff 2mm Copper Wire, 12 AWG

RS Stock No.: 288-1966Brand: Bedra BerkenhoffManufacturers Part No.: FRT CU-TR D 2.0 MM Ø. 1 KGDistrelec Article No.: 15516406
View all in Copper Wire

Technical Document

Specifications

Cross Sectional Area

3.14 mm²

American Wire Gauge

12 AWG

Outer Diameter

2mm

Cable Type

Copper

Country of Origin

Germany

Stock information temporarily unavailable.

AED 304.62

AED 8.704 Each (ex VAT)

AED 319.85

AED 9.139 Each (inc. VAT)

Bedra Berkenhoff 2mm Copper Wire, 12 AWG

AED 304.62

AED 8.704 Each (ex VAT)

AED 319.85

AED 9.139 Each (inc. VAT)

Bedra Berkenhoff 2mm Copper Wire, 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

3.14 mm²

American Wire Gauge

12 AWG

Outer Diameter

2mm

Cable Type

Copper

Country of Origin

Germany