Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Beha-Amprobe AT-7020 Cable Tracer Kit

RS Stock No.: 909-4120Brand: Beha-AmprobeManufacturers Part No.: AT-7020-EUR
brand-logo
View all in Cable Tracers & Fuse Finders

Technical Document

Specifications

Display Type

TFT LCD

Battery Life

10 (Rechargeable) h, 10 (Transmitter) h, 9 (Non-Rechargeable) h, 9 (Receiver) h, 9 (Transmitter) h

Battery Type

AA Alkaline

Power Source

Battery

Maximum Operating Temperature

+49°C

Minimum Operating Temperature

-17.7°C

Model Number p

AT-7020

Country of Origin

China

Product details

Beha-Amprobe AT-7000-EUR Advanced Wire Tracer Kit AT-7020-EUR

Beha-Amprobe AT-7000-EUR advanced wire tracer makes tracing energised wires easier and more accurate for any user, from novice to expert. The Receiver has a patented Smart Sensor, with innovative antenna design and advanced signal processor. It feeds back the location and orientation of energised wires in walls, floors and ceilings to the large, dynamic, colour TFT LCD screen. The powerful Transmitter uses two optimal frequencies for energised and de-energised wire and breaker tracing, delivering consistently accurate results. The Scan and Locate feature identifies the one correct breaker or fuse, eliminating the confusion from multiple false positive readings common in older-technology tracing tools. The AT-7000-EUR traces to 5 cm (2 in) accuracy, even on circuits protected by RCDs.

Kit for tracing wires in walls, ceilings, floors and corners
Locates breakers and fuses
Pinpoints shorts and opens
High resolution 8.89 cm (3.5 in) TFT LCD colour display
'High' power mode for normal circuits
'Low' power mode for precision tracing in difficult areas
'Clamp' power mode gives boosted signal when using signal clamp SC-7000-EUR (available separately)
Two automatically selected frequency modes for optimal tracing on energised and de-energised circuits
Embedded help screens make set-up easy and error-free
Carrying case dimensions 40.6 x 33 x 17.8 cm (16 x 13 x 7 in)
Kit weight 4.06 kg (8.95 lb)

Supplied with

Receiver (AT-7000-RE), transmitter (AT-7000-TE), carrying case (CC-7000-EUR), test leads (TL-7000-EUR) including red test lead 1.9 m (6.4 ft), green test lead 7.7 m (25 ft), set of black and red alligator clips, set of black and red test probes, special test lead

Stock information temporarily unavailable.

P.O.A.

Beha-Amprobe AT-7020 Cable Tracer Kit

P.O.A.

Beha-Amprobe AT-7020 Cable Tracer Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

TFT LCD

Battery Life

10 (Rechargeable) h, 10 (Transmitter) h, 9 (Non-Rechargeable) h, 9 (Receiver) h, 9 (Transmitter) h

Battery Type

AA Alkaline

Power Source

Battery

Maximum Operating Temperature

+49°C

Minimum Operating Temperature

-17.7°C

Model Number p

AT-7020

Country of Origin

China

Product details

Beha-Amprobe AT-7000-EUR Advanced Wire Tracer Kit AT-7020-EUR

Beha-Amprobe AT-7000-EUR advanced wire tracer makes tracing energised wires easier and more accurate for any user, from novice to expert. The Receiver has a patented Smart Sensor, with innovative antenna design and advanced signal processor. It feeds back the location and orientation of energised wires in walls, floors and ceilings to the large, dynamic, colour TFT LCD screen. The powerful Transmitter uses two optimal frequencies for energised and de-energised wire and breaker tracing, delivering consistently accurate results. The Scan and Locate feature identifies the one correct breaker or fuse, eliminating the confusion from multiple false positive readings common in older-technology tracing tools. The AT-7000-EUR traces to 5 cm (2 in) accuracy, even on circuits protected by RCDs.

Kit for tracing wires in walls, ceilings, floors and corners
Locates breakers and fuses
Pinpoints shorts and opens
High resolution 8.89 cm (3.5 in) TFT LCD colour display
'High' power mode for normal circuits
'Low' power mode for precision tracing in difficult areas
'Clamp' power mode gives boosted signal when using signal clamp SC-7000-EUR (available separately)
Two automatically selected frequency modes for optimal tracing on energised and de-energised circuits
Embedded help screens make set-up easy and error-free
Carrying case dimensions 40.6 x 33 x 17.8 cm (16 x 13 x 7 in)
Kit weight 4.06 kg (8.95 lb)

Supplied with

Receiver (AT-7000-RE), transmitter (AT-7000-TE), carrying case (CC-7000-EUR), test leads (TL-7000-EUR) including red test lead 1.9 m (6.4 ft), green test lead 7.7 m (25 ft), set of black and red alligator clips, set of black and red test probes, special test lead