Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Beha-Amprobe FT100002050B Non Contact Voltage & Magnetic Field Indicator 25mT, 50V ac to 600V ac

RS Stock No.: 374-1849Brand: Beha-AmprobeManufacturers Part No.: FTD00000076B
brand-logo

Technical Document

Specifications

Indicator Type

Magnetic Field, Voltage

Magnetic Sensitivity

25mT

Battery Type

AAA

Power Source

Battery

Safety Category

CAT IV 1000 V

Dimensions

140 x 25 x 21mm

Weight

50g

Height

21mm

Length

140mm

Maximum Detection Voltage

600V ac

Minimum Detection Voltage

50V ac

Maximum Operating Temperature

+40°C

Width

25mm

Minimum Operating Temperature

0°C

Model Number p

FT100002050B

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

China

Product details

Unitest MAGNO-VOLTfix

Contact-free, optic and acoustic detection of AC voltages
Magnetic field detection
Precise detection of line interruptions in open installed cables
Compact, pen style construction
H.140 W.24 D.20mm Wt. 50g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Beha-Amprobe FT100002050B Non Contact Voltage & Magnetic Field Indicator 25mT, 50V ac to 600V ac

P.O.A.

Beha-Amprobe FT100002050B Non Contact Voltage & Magnetic Field Indicator 25mT, 50V ac to 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Indicator Type

Magnetic Field, Voltage

Magnetic Sensitivity

25mT

Battery Type

AAA

Power Source

Battery

Safety Category

CAT IV 1000 V

Dimensions

140 x 25 x 21mm

Weight

50g

Height

21mm

Length

140mm

Maximum Detection Voltage

600V ac

Minimum Detection Voltage

50V ac

Maximum Operating Temperature

+40°C

Width

25mm

Minimum Operating Temperature

0°C

Model Number p

FT100002050B

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

China

Product details

Unitest MAGNO-VOLTfix

Contact-free, optic and acoustic detection of AC voltages
Magnetic field detection
Precise detection of line interruptions in open installed cables
Compact, pen style construction
H.140 W.24 D.20mm Wt. 50g

You may be interested in