Technical Document
Specifications
Product details
MT204-S Machine Tester
Tests to the requirements of European standard IEC/EN 60204 and the German standard DIN VDE 0113 part 1.
Earth bond resistance measurement, test current 10 A or 0,2 A
Loop-/ Line impedance measurement up to 440 V with display of prospective short circuit current PSC
Insulation resistance measurement with 250 V or 500 V
Residual voltage test, display of discharge voltage or discharge time
Integrated high voltage test with 1000Vac can be deactivated via key switch
Measurement memory for approx. 2000 values
Integrated interface (USB 2.0) for transferring measurements to PC
Separate interface (USB 2.0) for connecting a barcode scanner, USB keyboard or USB key
Graphical LCD for measured values, limit values and parameters
Easy to use by rotary switch and START/STOP button
One pair of sockets for all measurement tasks
EN61010 safety rating CAT IV 300V, CAT III 600V
Easy data entry barcode scanner (RS 700-7803) and USB keyboard (RS 704-7390) are available as optional accessories.
Supplied with
Compact carry case, mains lead, 2 x 2m safety test leads, 2 x 10m extension test leads, 2 crocodile clips,1 interface cable and user manual
AED 363.82
AED 363.82 Each (ex VAT)
AED 382.01
AED 382.01 Each (inc. VAT)
1
AED 363.82
AED 363.82 Each (ex VAT)
AED 382.01
AED 382.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
MT204-S Machine Tester
Tests to the requirements of European standard IEC/EN 60204 and the German standard DIN VDE 0113 part 1.
Earth bond resistance measurement, test current 10 A or 0,2 A
Loop-/ Line impedance measurement up to 440 V with display of prospective short circuit current PSC
Insulation resistance measurement with 250 V or 500 V
Residual voltage test, display of discharge voltage or discharge time
Integrated high voltage test with 1000Vac can be deactivated via key switch
Measurement memory for approx. 2000 values
Integrated interface (USB 2.0) for transferring measurements to PC
Separate interface (USB 2.0) for connecting a barcode scanner, USB keyboard or USB key
Graphical LCD for measured values, limit values and parameters
Easy to use by rotary switch and START/STOP button
One pair of sockets for all measurement tasks
EN61010 safety rating CAT IV 300V, CAT III 600V
Easy data entry barcode scanner (RS 700-7803) and USB keyboard (RS 704-7390) are available as optional accessories.
Supplied with
Compact carry case, mains lead, 2 x 2m safety test leads, 2 x 10m extension test leads, 2 crocodile clips,1 interface cable and user manual