Technical Document
Specifications
Brand
Beha-AmprobeModel Number p
TMA5
Measurement Parameters
Air Velocity, Humidity, Temperature
Maximum Air Velocity
20m/s
Best Air Velocity Accuracy
±5 %
Maximum Temperature
+50°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1 °C
Power Source
Battery
Battery Type
CR2032
Weight
135g
Height
17mm
Width
45.7mm
Length
136mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
China
AED 948.15
AED 948.15 Each (ex VAT)
AED 995.56
AED 995.56 Each (inc. VAT)
Calibration type
No Calibration
1
AED 948.15
AED 948.15 Each (ex VAT)
AED 995.56
AED 995.56 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Beha-AmprobeModel Number p
TMA5
Measurement Parameters
Air Velocity, Humidity, Temperature
Maximum Air Velocity
20m/s
Best Air Velocity Accuracy
±5 %
Maximum Temperature
+50°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1 °C
Power Source
Battery
Battery Type
CR2032
Weight
135g
Height
17mm
Width
45.7mm
Length
136mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
China
